
Highlights & Details
Plug part with Screw terminal, pitch of 3.5 or 3.81 mm
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 10
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MC
- Features
+ extractor sleeve
- CS
3.50 mm
- Pins per row
10
- Total number of pins
10
- Width
35.00 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 11.10 x 35.00 x 16.10 mm
- Connection
Screw terminal
Plug
- Case material
PA
- Manufacturer part #
1840447
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
16.10 mm
- Length
11.10 mm
- max. cross section
1.5 mm²
- Min. cross section
0.14 mm²
- Type
MC 1,5/10-ST-3,5
- Number of pins
10
- Nominal current (details)
8 A
- Connector cross section
1.15 mm²
- A
31.50 mm
- Cross section
1.15 mm²
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 740185 Phoenix Contact Socket housing cable MC Total number of pins 10 Contact spacing: 3.50 mm 1840447 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740185 Phoenix Contact Socket housing cable MC Total number of pins 10 Contact spacing: 3.50 mm 1840447 1 pc(s)
Description
MINI COMBICON connecting part:
Low height of the MC 1.5 connector family, large limited connection area, multi-pin connector with low height and compact raster, individual pin coding by removing the keying nose and plugging the coding profile at the housing. Direction of connector parallel to conducting axle
Frequently Bought Together
(*All information is plus legal VAT)€ 13.48*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























