Image similar
PCB connector
Socket, straight
+ screw lock
+ extractor sleeve
12
1
3.81 mm
8 A
8 A
12
Screw terminal
Plug
Green
1827800
50 pc(s)
Tin plated
56.11 mm
16.10 mm
11.10 mm
MC 1,5/12-STF-3,81
(L x W x H) 11.10 x 56.11 x 16.10 mm
Yes
Tin plated
160 V
wire-to-board
MC
16
28
1.5 mm²
7.00 mm
0.14 mm²
yes
Datasheet 773366 Phoenix Contact Socket housing cable MC Total number of pins 12 Contact spacing: 3.81 mm 1827800 50 pc(s)
User & Safety Instructions 773366 Phoenix Contact Socket housing cable MC Total number of pins 12 Contact spacing: 3.81 mm 1827800 50 pc(s)
€ 514.98*
The necessary accessories are required to use the article as described.