• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable MC Total number of pins 12 Contact spacing: 5.08 mm 1847453 50 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
Series
MC
CS
5.08 mm
Total number of pins
12
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 7.78 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix PCB Connector MC 1.5/ 12-STF-5.08

  • Content: 50 pc(s)
  • Total number of pins: 12

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

Connector system

wire-to-board

Series

MC

CS

5.08 mm

Total number of pins

12

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

Connection

Screws

Manufacturer part #

1847453

Factory colour

Green

Insulation material

Thermoplastic

Connector contact surface

Tin

Nominal voltage

320 V

Type

MC 1,5/12-STF-5,08

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829352 Phoenix Contact Socket housing cable MC Total number of pins 12 Contact spacing: 5.08 mm 1847453 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)