• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable MC Total number of pins 2 Contact spacing: 3.81 mm 1827635 50 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
MC
CS
3.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

56 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.36 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Printed-circuit board connector MC 1,5/ 2-ST-3,81 BK

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

MC

Features

+ extractor sleeve

CS

3.81 mm

Pins per row

2

Total number of pins

2

Width

16.10 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

AWG max.

16

AWG (min.)

28

Dim

(L x W x H) 8.41 x 16.10 x 11.10 mm

Connection

Screw terminal

Plug

Manufacturer part #

1827635

Factory colour

Black

Industrial packaging

Yes

Contact material

Tin plated

Connector contact surface

Tin plated

Nominal voltage

160 V

Height

11.10 mm

Length

8.41 mm

max. cross section

1.5 mm²

Min. cross section

0.14 mm²

Type

MC 1,5/ 2-ST-3,81 BK

Documents & Downloads

Datasheet

Datasheet 788429 Phoenix Contact Socket housing cable MC Total number of pins 2 Contact spacing: 3.81 mm 1827635 50 pc(s)

User & Safety Instructions

User & Safety Instructions 788429 Phoenix Contact Socket housing cable MC Total number of pins 2 Contact spacing: 3.81 mm 1827635 50 pc(s)

Description

Plug component, nominal current: 8 A, rated voltage: 160 V, pitch: 3.81 mm, no. of positions: 2, type of connection: Screw connection, color: Black

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)