Image similar
Socket housing cable
Socket, straight
1
wire-to-board
MC
+ extractor sleeve
5.08 mm
3
3
15.50 mm
8 A
8 A
50 pc(s)
16
28
(L x W x H) 11.10 x 15.50 x 15.24 mm
Screw terminal
Plug
1949351
Black
Yes
Tin plated
Tin plated
250 V
15.24 mm
11.10 mm
1.5 mm²
0.14 mm²
MC 1,5/ 3-ST-5,08 BK BD:1-3
Datasheet 588928 Phoenix Contact Socket housing cable MC Total number of pins 3 Contact spacing: 5.08 mm 1949351 50 pc(s)
User & Safety Instructions 588928 Phoenix Contact Socket housing cable MC Total number of pins 3 Contact spacing: 5.08 mm 1949351 50 pc(s)