• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable MC Total number of pins 4 Contact spacing: 3.81 mm 1840722 50 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
MC
CS
3.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.80 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Printed-circuit board connector MC 1,5/ 4-ST-3,81 BD:1-4

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

MC

Features

+ extractor sleeve

CS

3.81 mm

Pins per row

4

Total number of pins

4

Width

16.10 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

AWG max.

16

AWG (min.)

28

Dim

(L x W x H) 11.10 x 16.10 x 16.03 mm

Connection

Screw terminal

Plug

Manufacturer part #

1840722

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Connector contact surface

Tin plated

Nominal voltage

160 V

Height

16.03 mm

Length

11.10 mm

max. cross section

1.5 mm²

Min. cross section

0.14 mm²

Type

MC 1,5/ 4-ST-3,81 BD:1-4

Documents & Downloads

Datasheet

Datasheet 772146 Phoenix Contact Socket housing cable MC Total number of pins 4 Contact spacing: 3.81 mm 1840722 50 pc(s)

User & Safety Instructions

User & Safety Instructions 772146 Phoenix Contact Socket housing cable MC Total number of pins 4 Contact spacing: 3.81 mm 1840722 50 pc(s)

Description

Plug component, Nominal current: 8 A, Number of positions: 4, Pitch: 3.81 mm, Connection method: Screw connection, Color: green, Contact surface: Tin

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)