• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable MCV Total number of pins 12 Contact spacing: 3.5 mm 1731581 50 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
Series
MCV
CS
3.5 mm
Total number of pins
12
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.80 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEITERPLATTENSTECKVER 1731581 50 PCS

  • Content: 50 pc(s)
  • Total number of pins: 12

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

Connector system

wire-to-board

Series

MCV

CS

3.5 mm

Total number of pins

12

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

Connection

Soldering

Print

Manufacturer part #

1731581

Factory colour

Green

Insulation material

Thermoplastic

Nominal voltage

160 V

Type

MCV 1,5/12-G-3,5-RN

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828616 Phoenix Contact Socket housing cable MCV Total number of pins 12 Contact spacing: 3.5 mm 1731581 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)