Image similar
Socket housing cable
Socket, straight
1
wire-to-board
MSTBC
+ screw lock
5.08 mm
7
7
35.52 mm
12 A
12 A
50 pc(s)
14
20
(L x W x H) 10.00 x 35.52 x 25.00 mm
Crimp
1808861
Green
Yes
Tin plated
320 V
25.00 mm
10.00 mm
MSTBC 2,5/ 7-ST-5,08
yes
Datasheet 569011 Phoenix Contact Socket housing cable MSTBC Total number of pins 7 Contact spacing: 5.08 mm 1808861 50 pc(s)
User & Safety Instructions 569011 Phoenix Contact Socket housing cable MSTBC Total number of pins 7 Contact spacing: 5.08 mm 1808861 50 pc(s)
€ 166.96*
The necessary accessories are required to use the article as described.