• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable PT Total number of pins 3 Contact spacing: 5 mm 1935022 250 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
PT
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

26 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 0.98 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block PT 1,5/ 3-PVH-5,0-A

  • Content: 250 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

PT

Features

+ wire protector

CS

5 mm

Pins per row

3

Total number of pins

3

Width

15.00 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

250 pc(s)

AWG max.

14

AWG (min.)

26

Stripping length (max.)

5.00 mm

Dim

(L x W x H) 11.30 x 15.00 x 14.90 mm

Connection

Screw terminal

Plug

Manufacturer part #

1935022

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

14.90 mm

Length

11.30 mm

max. cross section

2.5 mm²

Min. cross section

0.2 mm²

Type

PT 1,5/ 3-PVH-5,0-A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 568098 Phoenix Contact Socket housing cable PT Total number of pins 3 Contact spacing: 5 mm 1935022 250 pc(s)

User & Safety Instructions

User & Safety Instructions 568098 Phoenix Contact Socket housing cable PT Total number of pins 3 Contact spacing: 5 mm 1935022 250 pc(s)

Description

Plug component, Nominal current: 10 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5 mm, Connection method: Screw connection, Color: green, Contact surface: Tin

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)