• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable PT Total number of pins 5 Contact spacing: 5 mm 1755761 100 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
PT
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.55 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block PT 1,5/ 5-PH-5,0 CLIP

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

PT

Features

+ extractor sleeve

CS

5 mm

Pins per row

5

Total number of pins

5

Width

25.00 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

100 pc(s)

AWG max.

14

AWG (min.)

26

Stripping length (max.)

6.00 mm

Dim

(L x W x H) 12.30 x 25.00 x 14.70 mm

Connection

Screw terminal

Plug

Manufacturer part #

1755761

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Connector contact surface

Tin plated

Nominal voltage

400 V

Height

14.70 mm

Length

12.30 mm

max. cross section

1.5 mm²

Min. cross section

0.2 mm²

Type

PT 1,5/ 5-PH-5,0 CLIP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 567729 Phoenix Contact Socket housing cable PT Total number of pins 5 Contact spacing: 5 mm 1755761 100 pc(s)

User & Safety Instructions

User & Safety Instructions 567729 Phoenix Contact Socket housing cable PT Total number of pins 5 Contact spacing: 5 mm 1755761 100 pc(s)

Description

Plug component, Nominal current: 10 A, Rated voltage (III/2): 400 V, Number of positions: 5, Pitch: 5 mm, Connection method: Screw connection, Color: green, Contact surface: Tin

Hints

Special order, no right of withdrawal.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)