• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable PTPM Total number of pins 6 Contact spacing: 2.50 mm 1780545 1 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
PTPM
CS
2.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.59 / piece)
€ 2.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug part, Mini

  • Content: 1 ST
  • This text is machine translated.

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

PTPM

Features

+ IPC

CS

2.50 mm

Pins per row

6

Total number of pins

6

Width

24.50 mm

Nominal current

4 A

Nominal current - rounded value

4 A

Content

1 pc(s)

AWG max.

22

AWG (min.)

24

Dim

(L x W x H) 5.00 x 24.50 x 16.90 mm

Connection

Cut & Clip

Manufacturer part #

1780545

Factory colour

Black

Industrial packaging

No

Contact material

Tin plated

Nominal voltage

125 V

Height

16.90 mm

Length

5.00 mm

max. cross section

0 mm²

Min. cross section

0.25 mm²

RoHS-compliant
Type

PTPM 0,4/ 6-P-2,5

Type

Connector part

Nominal voltage (details)

32 V

Nominal current (details)

4 A

Cross section

0.25 - 0.34 mm²

Pins

6

Connection

-

Documents & Downloads

Datasheet

Datasheet 733667 Phoenix Contact Socket housing cable PTPM Total number of pins 6 Contact spacing: 2.50 mm 1780545 1 pc(s)

User & Safety Instructions

User & Safety Instructions 733667 Phoenix Contact Socket housing cable PTPM Total number of pins 6 Contact spacing: 2.50 mm 1780545 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?