• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable TFMC Total number of pins 2 Contact spacing: 3.50 mm 1772650 50 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
2
Series
TFMC
CS
3.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 8.10 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Printed-circuit board connector TFMC 1,5/ 6-ST-3,5

  • Content: 50 pc(s)
  • No. of rows: 2
  • Total number of pins: 2

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

2

Connector system

wire-to-board

Series

TFMC

Features

+ push-in spring bracket

CS

3.50 mm

Total number of pins

2

Width

22.90 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

AWG max.

16

AWG (min.)

24

Stripping length (max.)

10.00 mm

Dim

(L x W x H) 15.70 x 22.90 x 21.80 mm

Connection

Spring-loaded terminal

Plug

Manufacturer part #

1772650

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Connector contact surface

Tin plated

Nominal voltage

160 V

Height

21.80 mm

Length

15.70 mm

max. cross section

1.5 mm²

Min. cross section

0.2 mm²

Type

TFMC 1,5/ 6-ST-3,5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 773765 Phoenix Contact Socket housing cable TFMC Total number of pins 2 Contact spacing: 3.50 mm 1772650 50 pc(s)

User & Safety Instructions

User & Safety Instructions 773765 Phoenix Contact Socket housing cable TFMC Total number of pins 2 Contact spacing: 3.50 mm 1772650 50 pc(s)

Description

Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 6, Pitch: 3.5 mm, Connection method: Spring-cage conn., Color: green, Contact surface: Tin

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 569.99*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)