• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing PCB IMCV Total number of pins 3 Contact spacing: 3.81 mm 1875438 50 pc(s)

Image similar
Product type
Socket housing PCB
Connector type
Socket, vertical vertical
No. of rows
1
Series
IMCV
CS
3.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

22 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.56 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Base strip IMCV 1,5/ 3-G-3,81

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Technical specifications

Product type

Socket housing PCB

Connector type

Socket, vertical vertical

No. of rows

1

Connector system

wire-to-board

Series

IMCV

Features

for touch-safe outputs

CS

3.81 mm

Pins per row

3

Total number of pins

3

Width

17.90 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

Dim

(L x W x H) 6.85 x 17.90 x 12.22 mm

Connection

Print

Manufacturer part #

1875438

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Nominal voltage

160 V

Height

12.22 mm

Length

6.85 mm

Connector orientation

Perpendicular (to the PCB)

Type

IMCV 1,5/ 3-G-3,81

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 568801 Phoenix Contact Socket housing PCB IMCV Total number of pins 3 Contact spacing: 3.81 mm 1875438 50 pc(s)

User & Safety Instructions

User & Safety Instructions 568801 Phoenix Contact Socket housing PCB IMCV Total number of pins 3 Contact spacing: 3.81 mm 1875438 50 pc(s)

Description

Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 3, Pitch: 3.81 mm, Color: green, Contact surface: Tin, Assembly: Soldering

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)