• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing PCB MC Total number of pins 9 Contact spacing: 2.5 mm 1963719 330 pc(s) Tape cut

Image similar
Product type
Socket housing PCB
Connector type
PCB connector
No. of rows
1
Series
MC
CS
2.5 mm
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 330 pc(s))
Total (€ 3.08 / piece)
€ 1,015.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix MC 0.5 / 9-G-2.5 THT R44 9P black

  • Content: 330 pc(s)
  • No. of rows: 1
  • Total number of pins: 9

Technical specifications

Packaging type

Tape cut

Product type

Socket housing PCB

Connector type

PCB connector

No. of rows

1

Connector system

wire-to-board

Series

MC

CS

2.5 mm

Pins per row

9

Total number of pins

9

Pin Ø

1.39999999 mm

Nominal current

4 A

Nominal current - rounded value

4 A

Content

330 pc(s)

Connection

SMD

Soldering

Manufacturer part #

1963719

Factory colour

Black

Insulation material

Thermoplastic

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

160 V

max. cross section

0.5 mm²

Max. temperature

100 °C

Min. temperature

-40 °C

Type

MC 0,5/ 9-G-2,5 THT R44

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829854 Phoenix Contact Socket housing PCB MC Total number of pins 9 Contact spacing: 2.5 mm 1963719 330 pc(s) Tape cut

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)