• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing PCB MSTB Total number of pins 6 Contact spacing: 5 mm 1924017 50 pc(s)

Image similar
Product type
Socket housing PCB
Series
MSTB
CS
5 mm
Total number of pins
6
Connector system
wire-to-board
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.60 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix MSTB 2.5 HC/6-GF6P Green

  • Content: 50 pc(s)
  • Total number of pins: 6

Technical specifications

Product type

Socket housing PCB

Connector system

wire-to-board

Series

MSTB

CS

5 mm

Total number of pins

6

Nominal current

16 A

Nominal current - rounded value

16 A

Content

50 pc(s)

Connection

Soldering

Print

Manufacturer part #

1924017

Factory colour

Green

Insulation material

Thermoplastic

Connector contact surface

Tin

Nominal voltage

320 V

Type

MSTB 2,5 HC/ 6-GF

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829685 Phoenix Contact Socket housing PCB MSTB Total number of pins 6 Contact spacing: 5 mm 1924017 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)