• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing PCB MSTBA Total number of pins 8 Contact spacing: 5.08 mm 1809131 50 pc(s)

Image similar
Product type
Socket housing PCB
Connector type
Power strip
No. of rows
1
Series
MSTBA
CS
5.08 mm
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.10 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEITERPLATTENSTECKVER 1809131 50 PCS

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Technical specifications

Product type

Socket housing PCB

Connector type

Power strip

No. of rows

1

Connector system

wire-to-board

Series

MSTBA

Features

+ latch

CS

5.08 mm

Pins per row

8

Total number of pins

8

Pin Ø

1.4 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Connection

Soldering

Print

Manufacturer part #

1809131

Factory colour

Green

Insulation material

Thermoplastic

Board contact surface

Tin plated

Connector contact surface

Tin

Nominal voltage

320 V

Max. temperature

100 °C

Min. temperature

-40 °C

Type

MSTBA 2,5/ 8-G-5,08-LR

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829024 Phoenix Contact Socket housing PCB MSTBA Total number of pins 8 Contact spacing: 5.08 mm 1809131 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)