• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing PCB MSTBV Total number of pins 17 Contact spacing: 5.08 mm 1758160 50 pc(s)

Image similar
Product type
Socket housing PCB
Connector type
Socket, vertical vertical
Series
MSTBV
CS
5.08 mm
Total number of pins
17
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.50 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Basic strip 1758160 50 PCS

  • Content: 50 pc(s)
  • Total number of pins: 17

Technical specifications

Product type

Socket housing PCB

Connector type

Socket, vertical vertical

Connector system

wire-to-board

Series

MSTBV

CS

5.08 mm

Total number of pins

17

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Connection

Soldering

Print

Manufacturer part #

1758160

Factory colour

Green

Insulation material

Thermoplastic

Connector contact surface

Tin

Nominal voltage

320 V

Type

MSTBV 2,5/17-G-5,08

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828763 Phoenix Contact Socket housing PCB MSTBV Total number of pins 17 Contact spacing: 5.08 mm 1758160 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)