• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing PCB TVMSTB Total number of pins 3 Contact spacing: 5.08 mm 1719011 50 pc(s) Piece

Image similar
Product type
Socket housing PCB
Connector type
Power strip
Series
TVMSTB
CS
5.08 mm
Total number of pins
3
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.90 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEITERPLATTENSTECKVER 1719011 50 PCS

  • Content: 50 pc(s)
  • Total number of pins: 3

Technical specifications

Packaging type

Piece

Product type

Socket housing PCB

Connector type

Power strip

Connector system

wire-to-board

Series

TVMSTB

Features

straight

CS

5.08 mm

Total number of pins

3

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Connection

Screws

Manufacturer part #

1719011

Factory colour

Green

Insulation material

Thermoplastic

Contact material

Copper

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

400 V

max. cross section

2.5 mm²

Min. cross section

0.2 mm²

Max. temperature

100 °C

Min. temperature

-40 °C

Type

TVMSTB 2,5/ 3-ST-5,08

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828555 Phoenix Contact Socket housing PCB TVMSTB Total number of pins 3 Contact spacing: 5.08 mm 1719011 50 pc(s) Piece

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)