Image similar
Package
SSR
RIF-0-OPT-24DC/230AC/1
Pull spring
19.2 V DC
28.8 V DC
19.2 - 28.8 V DC
24 V AC
253 V AC
750 mA
253 V AC
750 mA
1 maker
-25 °C
+60 °C
6.2 mm
93 mm
66 mm
Yes
0.75 A
10 pc(s)
24 V DC
yes
Datasheet 1573026 Phoenix Contact SSR 2905295 750 mA Switching voltage (max.): 253 V AC 10 pc(s)
User & Safety Instructions 1573026 Phoenix Contact SSR 2905295 750 mA Switching voltage (max.): 253 V AC 10 pc(s)