• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SSR 2908176 10 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
184 V AC
Control voltage (max.)
253 V AC
Output voltage (max.)
30 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

SSR

Type

PLC-OPT-230UC/V8C/SEN

Connection

Push-in connector

Control voltage (min.)

184 V AC

Control voltage (max.)

253 V AC

Control voltage range

184 - 253 V AC

Output voltage (min.)

5 V

Output voltage (max.)

30 V

Max. output current

0.003 A

Contact type

1 maker

Content

10 pc(s)

Nominal control voltage

230 V AC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830671 Phoenix Contact SSR 2908176 10 pc(s)

Description

PLC-interface for input functions at the PLC logic, with push-in connection and pluggable miniature solid-state relays, for mounting on the DIN rail, 1 NO, input: 230V AC/220 V DC

This text is machine translated.

What kind of Solid State Relays are you looking for?