
Number
Highlights & Details
Phoenix Contact SUBCON-PLUS-CAN/AX 2306566 D-SUB plug 180 ° Number of pins: 9 Screws 1 pc(s)
- D-SUB plug
- No. of rows: 2
- Number of pins: 9
Technical specifications
- 180° withoutProgrammed interface
- Type
SUBCON-PLUS-CAN/AX 90
- Product type
D-SUB plug
- Connector type
Plug, straight
- Number of pins
9
- Connection
Screws
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
2306566
IP40
- Temperature range
-20 to +75 °C
- Type
SUBCON-PLUS-CAN/AX
- Type
180° withoutProgrammed interface
- Operating current
1 A
- Nominal voltage (details)
60 V AC/DC
- Nominal current (details)
1 A
- Connector cross section
0.14 - 1 mm²
26 - 16
- Connection
Screws
- Cable diameter (details)
7.2 mm - 8.4 mm
- Operating voltage
60 V AC/DC
Screw connection
9
Female
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 602077 Phoenix Contact SUBCON-PLUS-CAN/AX 2306566 D-SUB plug 180 ° Number of pins: 9 Screws 1 pc(s)
User & Safety Instructions
User & Safety Instructions 602077 Phoenix Contact SUBCON-PLUS-CAN/AX 2306566 D-SUB plug 180 ° Number of pins: 9 Screws 1 pc(s)
Information
Information 602077 Phoenix Contact SUBCON-PLUS-CAN/AX 2306566 D-SUB plug 180 ° Number of pins: 9 Screws 1 pc(s)




