• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SUBCON-PLUS-CAN/SC2 2708999 D-SUB plug 180 ° Number of pins: 9 Screws 1 pc(s)

Product type
D-SUB plug
Connector type
Plug, straight
Number of pins
9
Connection
Screws
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 69.99
-36 %
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix Contact SUBCON-PLUS-CAN/SC2 2708999 D-SUB plug 180 ° Number of pins: 9 Screws 1 pc(s)

  • D-SUB plug
  • No. of rows: 2
  • Number of pins: 9
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • 90° ohne Programmed interface
Type

SUBCON-PLUS-CAN/SC2

Product type

D-SUB plug

Connector type

Plug, straight

Number of pins

9

Connection

Screws

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

2708999

IP40

Temperature range

-20 to +75 °C

Type

SUBCON-PLUS-CAN/SC2

Type

90° without programming interface

Operating current

1 A

Nominal voltage (details)

60 V AC/DC

Nominal current (details)

1 A

Connector cross section

0.14 - 1 mm²

26 - 16

Connection

Screws

Cable diameter (details)

7.6 mm - 8.4 mm

Operating voltage

60 V AC/DC

Screw connection

9

Female

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 601494 Phoenix Contact SUBCON-PLUS-CAN/SC2 2708999 D-SUB plug 180 ° Number of pins: 9 Screws 1 pc(s)

User & Safety Instructions

User & Safety Instructions 601494 Phoenix Contact SUBCON-PLUS-CAN/SC2 2708999 D-SUB plug 180 ° Number of pins: 9 Screws 1 pc(s)

Information

Information 601494 Phoenix Contact SUBCON-PLUS-CAN/SC2 2708999 D-SUB plug 180 ° Number of pins: 9 Screws 1 pc(s)

Description

The D-SUB Series SUBCON PLUS ... is specifically designed for Use in PROFIBUS and CAN-Systems. They allowed under Field conditions, the comfortable and Fast connection of incoming and continuative Bus cables. The Terminating resistor is already integrated in all versions and can be Switched by a Slide from the outside. The high quality shielded Connector housing also ensures maximum Transmission rate at the highest noise immunity.

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)