• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UCS SW 145-F AL 2203374 Side panel 116 x 116 x 39.5 x 2 Aluminium Aluminium 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Side panel
Material
Aluminium
IP rating
IP40
Width
116 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Side panel

Features

open

Material

Aluminium

IP40

Factory colour

Aluminium

Length

116 mm

Width

116 mm

Height

39.5 mm

Dimensions

116 x 39.5 x 2 mm mm

Content

10 pc(s)

Dim

(L x W x H) 116 x 116 x 39.5 mm

Depth

2 mm

Type

UCS SW 145-F AL

Other

116 mm

39.5 mm

2 mm

Aluminium

Open

FALSE

FALSE

FALSE

FALSE

Other

Documents & Downloads

Datasheet

Datasheet 3578809 Phoenix Contact UCS SW 145-F AL 2203374 Side panel 116 x 116 x 39.5 x 2 Aluminium Aluminium 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3578809 Phoenix Contact UCS SW 145-F AL 2203374 Side panel 116 x 116 x 39.5 x 2 Aluminium Aluminium 10 pc(s) Piece

What kind of Universal Enclosures are you looking for?