• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UCS SW 87-H AL 2203363 Side panel 58 x 59.4 x 2 Aluminium Aluminium 20 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Side panel
Material
Aluminium
IP rating
IP40
Width
58 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Side panel

Features

open

Material

Aluminium

IP40

Factory colour

Aluminium

Width

58 mm

Height

59.4 mm

Dimensions

58 x 59.4 x 2 mm

Content

20 pc(s)

Dim

(W x H x D) 58 x 59.4 x 2 mm

Depth

2 mm

Type

UCS SW 87-H AL

Other

58 mm

59.4 mm

2 mm

Aluminium

Open

FALSE

FALSE

FALSE

FALSE

Other

Documents & Downloads

Datasheet

Datasheet 3578791 Phoenix Contact UCS SW 87-H AL 2203363 Side panel 58 x 59.4 x 2 Aluminium Aluminium 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3578791 Phoenix Contact UCS SW 87-H AL 2203363 Side panel 58 x 59.4 x 2 Aluminium Aluminium 20 pc(s) Piece

What kind of Universal Enclosures are you looking for?