• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UM-PRO PE CONTACT L1 PE contact Steel 20 pc(s)

Image similar
Product type
PE contact
Material
Steel
Industrial packaging
Yes
Content
20 pc(s)
Type
UM-PRO PE CONTACT L1
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 4.30 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Components of electronic housing UM-PRO PE CONTACT L1

  • To-PRO PE CONTACT L1
  • Industrial packaging with 20 pieces

Technical specifications

Product type

PE contact

Material

Steel

Industrial packaging

Yes

Content

20 pc(s)

Type

UM-PRO PE CONTACT L1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 454811 Phoenix Contact UM-PRO PE CONTACT L1 PE contact Steel 20 pc(s)

User & Safety Instructions

User & Safety Instructions 454811 Phoenix Contact UM-PRO PE CONTACT L1 PE contact Steel 20 pc(s)

Description

PE contact for UM-PRO panel mounting base for connecting the PCB to the DIN rail at level 1

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)