• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picard 0004800-300 Blacksmith tongs 300 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Round-nosed forged pliers, 300 mm

  • Round mule
  • C35 Steel
  • For 8 mm material thickness

Technical specifications

Product type

Blacksmith tongs

Length

300 mm

Material

Steel

Weight

500 g

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376209 Picard 0004800-300 Blacksmith tongs 300 mm 1 pc(s)

Description

PICARD forging tool for the tradition in the trade. Blacksmith tongs with two round shaped tongs, ideal for round materials.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)