• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picard 0019300-260 Round nose pliers Round 260 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Round nose pliers

Manufacturer part #

0019300-260

Length

260 mm

Jaw shape

Round

Weight

400 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376246 Picard 0019300-260 Round nose pliers Round 260 mm

Description

PICARD plumber-round pliers for roof work on the roof or in the workshop.

This text is machine translated.

Features

  • Forged from quality steel
  • With toothed jaw
  • Rubberised grip area

More interesting products

(*All information is plus legal VAT)