• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picard 0071520-180 Carpenter's square 90 °

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

PICARD Carpenter's square 180 mm

  • 180mm, with drill gauge
  • Unbeatable accuracy and precision
  • Fast angle measurement

Technical specifications

Product type

Carpenter's square

Angle setting (max.)

90°

Material

Aluminium

Length

180 mm

Height

180 mm

Manufacturer's standards (no certificate)

Type

0071520-180

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728668 Picard 0071520-180 Carpenter's square 90 °

Description

Precision measurement:This 180 mm angle guarantees highest accuracy when marking and measuring angles, optimized for the demanding wood construction.

Versatility: Fast transmission of degrees (0°–90°) and reliable guidance for straight cuts make this tool a universal companion in the workshop.

First-class processing: The accurate trimming of the Speed Square allows for error-free adjustment and easy handling for professionals and DIY enthusiasts.

Industrial standard: Thanks to its stable design, Carpenter's Square is particularly durable and retains its accuracy even under extreme conditions.

Integrated drill gauge: A functional highlight for a quick check of drill diameters, which supports professional workflows.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)