• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Boost 25 V2 Model aircraft brushless motor kV (RPM per volt): 980

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Model aircraft brushless motor

kV (RPM per volt)

980

Type

Boost 25 V2

Operating voltage

7,2 - 12 V/DC

No. of LiPo cells

2-3

No. of NiCd/NiMH batteries

6-10

Dim

(Ø x L) 35 mm x 36 mm

Recommended propeller

12 x 10"

Max. current

30 A

Shaft Ø

4 mm

Length

36 mm

(Ø)

35 mm

Weight

113 g

Manufacturer part #

C9102

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1436822 Pichler Modellbau Boost 25 V2 Model aircraft brushless motor kV (RPM per volt): 980

Description

Brushless Motor (external rotor) for flight models. Simple front and rear mounting possible.

This text is machine translated.

Features

  • Better cooling
  • Super smooth running
  • More power.

Scope of delivery

  • Motor
  • Fasteners
  • User manual.