• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Boost 40 V2 Model aircraft brushless motor kV (RPM per volt): 900

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Model aircraft brushless motor

kV (RPM per volt)

900

Type

Boost 40

Operating voltage

7,2 - 14,8 V/DC

No. of LiPo cells

3-4

No. of NiCd/NiMH batteries

6-12

Dim

(Ø x L) 35 mm x 55 mm

Recommended propeller

13 x 12"

Max. current

45 A

Shaft Ø

5 mm

Length

55 mm

(Ø)

35 mm

Weight

180 g

Manufacturer part #

C9104

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1436823 Pichler Modellbau Boost 40 V2 Model aircraft brushless motor kV (RPM per volt): 900

Description

Brushless Motor (external rotor) for flight models. Simple front and rear mounting possible.

This text is machine translated.

Features

  • Better cooling
  • Super smooth running
  • More power.

Scope of delivery

  • Motor
  • Fasteners
  • User manual.

More interesting products

(*All information is plus legal VAT)