• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Boost 90 Model aircraft brushless motor kV (RPM per volt): 280

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Model aircraft brushless motor

kV (RPM per volt)

280

Type

Boost 90

Operating voltage

22,2 - 29,6 V/DC

No. of LiPo cells

6-8

Dim

(Ø x L) 50 mm x 60 mm

Recommended propeller

18 x 8"

Max. current

60 A

Shaft Ø

6 mm

Length

60 mm

(Ø)

50 mm

Weight

455 g

Manufacturer part #

C3172

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1436825 Pichler Modellbau Boost 90 Model aircraft brushless motor kV (RPM per volt): 280

Description

High-quality brushless motor (external rotor) for flight models. The accompanying accessories allows many mounting options.

This text is machine translated.

Features

  • Optimised engine cooling
  • 3-way ball-bearing
  • Large 19 mm front ball bearing
  • 4-way secure motor shaft.

Scope of delivery

  • Motor
  • Fasteners
  • User manual.