Piece
Single turn rotary pot
Dustproof
10 kΩ
logarithmic
Mono
0.1 W
125 V
Solder tag
300°
280°
D cell
35 mm
Metal
Smooth
4 mm
M7
5 mm
-25 °C
+70 °C
20 %
1 pc(s)
T16SH-M04N103B2020MTA
Yes
± 20 %
T16SH-M04N103B2020MTA
-25 - +70 °C
Datasheet 446332 Piher T16SH-M04N103B2020MTA Mono Potentiometer
User & Safety Instructions 446332 Piher T16SH-M04N103B2020MTA Mono Potentiometer