• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piher T16SH-M04N104A2020MTA T16SH-M04N104A2020MTA Single turn rotary pot Mono 0.2 W 100 kΩ 1 pc(s)

Product type
Single turn rotary pot
Resistance
100 kΩ
Resistance characteristic
linear
Output
Mono
Power rating
0.2 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Piher T16SH-M04N104A2020MTA T16SH-M04N104A2020MTA Single turn rotary pot Mono 0.2 W 100 kΩ 1 pc(s)

  • 100 kΩ
  • linear

Our service for you

Technical specifications

Product type

Single turn rotary pot

Resistance

100 kΩ

Resistance characteristic

linear

Output

Mono

Power rating

0.2 W

Cut-off voltage

250 V

Connection

Solder tag

Mechanical angle

300°

Electrical angle

280°

Type

D cell

Axle length

35 mm

Axle type

Metal

Smooth

Axle Ø

4 mm

Thread size

M7

Thread length

5 mm

Min. temperature

-25 °C

Max. temperature

+70 °C

Tolerance ±

20 %

Content

1 pc(s)

Type

T16SH-M04N104A2020MTA

RoHS-compliant

Yes

Tolerance

± 20 %

Type

T16SH-M04N104A2020MTA

Temperature range

-25 - +70 °C

Documents & Downloads

Datasheet

Datasheet 446217 Piher T16SH-M04N104A2020MTA T16SH-M04N104A2020MTA Single turn rotary pot Mono 0.2 W 100 kΩ 1 pc(s)

Description

Dustproof enclosed Poti with PCB terminal, high mechanical durability and metal housing.

Scope of delivery

  • T16SH-M04N104A2020MTA.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)