Image similar
Single turn rotary pot
Dustproof
100 kΩ
logarithmic
Stereo
0.1 W
150 V
Solder pins
310°
290°
Stereo
50 mm
Metal
Smooth
6 mm
M10
5 mm
-25 °C
+70 °C
20 %
1 pc(s)
T21TH-M0607104B2020MTA
Yes
± 20 %
-25 - +70 °C
Datasheet 445523 Piher T21TH-M0607104B2020MTA Stereo Potentiometer
User & Safety Instructions 445523 Piher T21TH-M0607104B2020MTA Stereo Potentiometer
€ 20.89*
The necessary accessories are required to use the article as described.