• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 21006 H0 Sound E- Loc BR 184.1 of German railways IV AC version, incl. PIKO sound decoder

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Sound E- Loc BR 184.1 of German railways IV AC version, incl. PIKO sound decoder

  • Logo with three orange dots at the top and two black triangles pointing left at the bottom.
  • A small, red square on a white background.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

  • Power system: AC current
  • Minimum radius: 358 mm
  • Digital interface: PluX22 sound decoder
  • (Interior) lighting: Digitally switchable driver's cab lighting (with PluX22 decoder)
  • Number of traction tires: 2
  • Sound: PIKO sound decoder equipped by the factory
  • Light change: Travel-direction dependent light changes white / red
Manufacturer part #

21006

Type

Electric locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

358 mm

Age category

14 years and over

Train company

DB

Era

IV

Interiors

Interior lighting built in

Interiors built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Ditch light, directional

Red tail lamp

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765710 PIKO 21006 H0 Sound E- Loc BR 184.1 of German railways IV AC version, incl. PIKO sound decoder

User & Safety Instructions 3765710 PIKO 21006 H0 Sound E- Loc BR 184.1 of German railways IV AC version, incl. PIKO sound decoder

Description


Sound E-Loc BR 184.1 of German railways IV AC version, incl. PIKO sound decoder
Innovation 2026: With the BR 184.1 of German railways in era IV, PIKO brings the machines known as the European locomotive to the H0 tracks. Equipped for various electricity systems in Germany, France, Belgium and Luxembourg, the machines made cross-border traffic much easier. The PIKO construction sets the locomotive a worthy monument. Looking at the detailed roof garden, the fine-grained metal pantographs are directly on the eyes that are mounted on the locomotive roof without any visible screw connections. The side surfaces are characterized by fine grating and engraving. Through the door in the driver's cab the view falls into the detailed replica of the engine room, which is set in scene by means of harmonious lighting Ideal. Even the driver's cab lighting is digitally switchable. While looking under the locomotive body, the bogies are present with numerous, separately attached components. The overall impression is rounded off by the clean finish and sharp contours.The PIKO Expert model comes with a PIKO PSD XP sound decoder and comes with a range of typical vehicle sounds.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)