• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 40532 N DIESEL LOCOMOTIVE BR 216 DB IV.

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

N DIESEL LOCOMOTIVE BR 216 DB IV.

  • Suitable for N gauge
  • Prototypical with exact engraving
  • LED light change white/red, dependent on the direction of travel
  • Next18 interface for easy decoder retrofit
  • Enclosed equip parts for the prototypical design of the buffer beam
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

  • Minimum radius: 192 mm
  • Digital interface NEM 662 Next18
  • Number of traction tires: 2
  • Light change: Travel-direction dependent light changes white / red
Manufacturer part #

40532

Type

Diesel locomotive

Size

N

Power supply system

Analog DC interface

LoB/LoC

100 mm

Age category

14 years and over

Train company

DB

Era

IV

Interiors

Interiors built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765755 PIKO 40532 N DIESEL LOCOMOTIVE BR 216 DB IV.

Description


N DIESEL LOCOMOTIVE BR 216 DB IV.
New feature 2026: Prototypical diesel locomotive BR 216 for the N Model railways Epoch IV.

With the BR 216 in blue/beige DB paint, PIKO brings a iconic diesel locomotive of the era IV on the track-N system. The 216 series built from 1964 onwards was developed as a single-engine large diesel locomotive for the medium-heavy service of the German Federal Railways. The 214 locomotives received 1,400 kW MTU engines, reached 120 km/h and were suitable for express and passenger trains as well as for freight trains thanks to slow speed. The model is convincing due to its high level of detail, outstanding driving characteristics and modern technology for easy digitization.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)