• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 40570 N e-LOC BR 101 train charter VI

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

N e-LOC BR 101 train charter VI

  • Suitable for N gauge
  • Delicate single-arm pantograph (type DSA 350)
  • Powerful center motor with two brass flywheel masses
  • Modern LED head end- and driver's cab lighting
  • Modern Next18 interface for easy digitization
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

  • Minimum radius: 192 mm
  • Digital interface NEM 662 Next18
  • Number of traction tires: 2
  • Light change: Travel-direction dependent light changes white / red
Manufacturer part #

40570

Type

Electric locomotive

Size

N

Power supply system

Analog DC interface

LoB/LoC

119 mm

Age category

14 years and over

Train company

Train Charter

Era

VI

Interiors

Interiors built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765756 PIKO 40570 N e-LOC BR 101 train charter VI

Description


N e-LOC BR 101 train charter VI
New 2026: Modern electric locomotive BR 101 (Train Charter) for N Model railways Epoch VI

The PIKO BR 101 "Train Charter Services" convinces as modern electrical locomotive of the era VI for the N model railways in the scale 1:160 by precise shaping, finest details and excellent handling characteristics. Thus it offers the demanding model railway fans a high-quality and realistic locomotive model

This text is machine translated.

More interesting products

(*All information is plus legal VAT)