• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 40656 N 3pc set passenger car Silberling DB AG V

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

N 3pc set passenger car Silberling DB AG V

  • Suitable for N gauge
  • True to original silver lining and mint-green 2 class car
  • Detailed interior fittings
  • Crystal-clear windows
  • Prepared for interior lighting
  • Clump couplings for secure vehicle connection
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.

Technical specifications

  • Minimum radius: 192 mm
  • (Interior) lighting: Interior lighting can be retrofitted with PIKO 46293
Manufacturer part #

40656

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

495 mm

Age category

14 years and over

Train company

DB AG

Era

V

Interiors

Interiors built in

w/o interior lighting

Connector

NEM pocket with close coupling shifting link

Design type

Passenger wagon

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765758 PIKO 40656 N 3pc set passenger car Silberling DB AG V

Description


N 3pc set passenger car Silberling DB AG V
New feature 2026: Two-piece passenger car set Silberling of DB AG for N Model railway Epoch V.

The two-part wagon set consists of a mint-green 2 class passenger car and two silver-class passenger cars of DB AG in epoch V. The PIKO models convince with crystal-clear, flush-mounted windows, detailed interior fittings and excellent running properties. The characteristic stainless steel car bodies of the "Silberling" are converted to the original, including different window divisions and interior fittings depending on the wagon class.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)