• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 50745 H0 Sound steam locomotive BR 91 DRG II, AC-version, inclusive of PIKO sound decoder

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Sound steam locomotive BR 91 DRG II, AC-version, inclusive of PIKO sound decoder

  • Logo with three orange dots at the top and two black triangles pointing left at the bottom.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.
  • A circular emblem with the inscription 'Deutsche Reichsbahn' depicts a stylised eagle.

Technical specifications

  • Minimum radius: 422 mm
  • Digital interface NEM 658 PluX16
  • Built in decoder: PluX16 sound decoder
  • Number of traction tires: 2
  • Sound: PIKO sound decoder equipped by the factory
  • Light change: Direction-dependent change of light white / white
Manufacturer part #

50745

Type

Steam locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

123 mm

Age category

14 years and over

Train company

DRG

Era

II

Connector

NEM pocket

Ditch lights

Ditch light, directional

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765782 PIKO 50745 H0 Sound steam locomotive BR 91 DRG II, AC-version, inclusive of PIKO sound decoder

Description


Sound steam locomotive BR 91 DRG II, AC version, inclusive of PIKO sound decoder
Innovation 2026: With the T 9.3 in the design as BR 91.3 of the DRG a multi-talent rolls out of the great time of the railway on the H0 tracks. Used successfully in the prototype in front of goods trains and passenger trains as well as in the shunting service, the PIKO model also inspires on the system in universal use. Constructively, the Expert steam engine leaves little room for desire to be left open and takes into account all the structural and optical features of the prototype machine. The roof of the cab is rounded and the windows below give a view of the detailed interior design. Numerous free-standing components, such as a whistle on the roof, the bell on the boiler as well as true-to-original lamps and lines testify to model construction at the highest level. The same applies to the landing gear area with fine zinc die-cast wheels and the filigree brake linkage.The PIKO PSD XP sound decoder integrated at the factory enables you to switch lighting to the driver's cab and to the landing gear. It also simulates a digitally switched, flickering LED near the fire box, which also simulates the red glow carbon. All lighting, including the changing direction of travel light, is equipped with modern, maintenance-free LED technology. The numerous, typical vehicle sounds provide for true to original model railway operation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)