• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 52120 H0 Sound-Diesel loc BR 228 Sparlack DR V AC-version, incl. PIKO sound decoder

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Sound-Diesel loc BR 228 Sparlack DR V AC-version, incl. PIKO sound decoder

  • Logo with three orange dots at the top and two black triangles pointing left at the bottom.
  • A small, red square on a white background.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'

Technical specifications

  • Minimum radius: 358 mm
  • Digital interface NEM 652
  • Built in decoder: PluX22 sound decoder
  • Number of traction tires: 2
  • Sound: PIKO sound decoder equipped by the factory
  • Light change: Travel-direction dependent light changes white / red
Manufacturer part #

52120

Type

Diesel locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

224 mm

Age category

14 years and over

Train company

DR

Era

V

Connector

NEM pocket with close coupling shifting link

Ditch lights

Ditch light, directional

Red tail lamp

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765789 PIKO 52120 H0 Sound-Diesel loc BR 228 Sparlack DR V AC-version, incl. PIKO sound decoder

User & Safety Instructions 3765789 PIKO 52120 H0 Sound-Diesel loc BR 228 Sparlack DR V AC-version, incl. PIKO sound decoder

Description


Sound diesel locomotive BR 228 Saving paint DR V AC version, incl. PIKO sound decoder
New feature 2026: Attractive design variant of the BR 228 of the German State Railways in the epoch V with transition label. The model plays back the six-axle version of the locomotive series. In addition to the three-axis bogies, it is distinguished by other fan and window divisions from the four-axis design. The locomotive has a modern PSD XP decoder with sound and many different functions ex works.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)