• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 52123 H0 Sound-Diesel loc BR 219 DB AG V AC-version, incl. PIKO sound decoder

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Sound-Diesel loc BR 219 DB AG V AC-version, incl. PIKO sound decoder

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.

Technical specifications

  • Minimum radius: 358 mm
  • Digital interface NEM 652
  • Built in decoder: 8-pin sound decoder
  • Number of traction tires: 2
  • Sound: PIKO sound decoder equipped by the factory
  • Light change: Travel-direction dependent light changes white / red
Manufacturer part #

52123

Type

Diesel locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

224 mm

Age category

14 years and over

Train company

DB AG

Era

V

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765791 PIKO 52123 H0 Sound-Diesel loc BR 219 DB AG V AC-version, incl. PIKO sound decoder

Description


Sound-Diesel loc BR 219 DB AG V AC-version, incl. PIKO sound-decoder
New feature 2026: Diesel locomotive BR 219 with prototypical painting and printing of DB AG in epoch V with top light on top. Thanks to the strong engine equipped with precisely balanced flywheel masses the PIKO model of the 219 convinces with balanced run culture and considerable traction force. The design and color of the locomotive named "submarine" because of its bullseye is not inferior to their precision. The model is equipped ex-factory with a PSD XP decoder with sound and multiple functions.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)