• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 57032 Start-set kids goods train BR 218 DB AG with two open goods wagon Eaos

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Start-set kids goods train BR 218 DB AG with two open goods wagon Eaos

  • Logo with three orange dots at the top and two black triangles pointing left at the bottom.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'HO' in white letters on a black background.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.

Technical specifications

  • Size: Approx 110 x 88 cm
  • Min Surface area 120 x 98 cm
  • PIKO A-track with bedding
  • Digital interface NEM 658
  • Light change: Direction-dependent change of light white / white
Size

H0

Manufacturer part #

57032

Track system

H0 Piko A

Type

Freight train

Age category

8 years and over

Power supply system

Analog DC interface

Minimum drivable radius

358 mm

Train company

DB AG

Ditch lights

Ditch light, directional

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765802 PIKO 57032 Start-set kids goods train BR 218 DB AG with two open goods wagon Eaos

Description


Start-set kids goods train BR 218 DB AG with two open goods wagon Eaos
Special new feature 2025: With the PIKO start-set around the diesel locomotive BR 218 of the DB AG children starting from 8 years enter the world of the model railways easily. The set is specially developed for young railway fans and provides hours of fun by its robust design and exciting train composition.The powerful series 218 diesel locomotive is impressive with lighting, which changes automatically in direction of travel - just like the prototype. The package includes two open Eaos goods wagons, which are decorated with colorful graffiti. The highlight: The colorful designs have a glow-in-the-dark effect and bring the wagons to light up even in the dark. For an immediate start of the game a complete oval track from the PIKO A track with bedding is included (base area approx. 110 × 88 cm, minimum setup surface 120 × 98 cm). The analogue control included in the set makes the use especially simple: Unpack, set up, start. This PIKO start set combines robust technology with creative details and arouses a enthusiasm for the railway. Parents can rely on their children to experience an exciting and varied hobby with this set - safely and fantastically. The start set is also compatible with the entire Piko H0 DC range and can be expanded at any time.

This text is machine translated.

Scope of delivery

  • 1x Diesel locomotive BR 218 DB AG and 2 goods wagons
  • 12 x 55412 sheets with bedding R2 422 mm
  • 1 x 55401 Straight Track with bedding 231 mm
  • 1 x 55406 Straight track for connection clip
  • 1 x 55447 socket for connection clip
  • 1 x 55270 connection clip
  • 1 x direction controller
  • 1 x power supply (adapter 11.2 W)

More interesting products

(*All information is plus legal VAT)