• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko G 37130 G Start-Set passenger train BR 80 + 2 passenger cars

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 605.00 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

G Start-Set passenger train BR 80 + 2 passenger cars

  • 'Playback Control Symbols: On the left, a symbol with three orange dots in a triangular formation. On the right, fast-forward and rewind symbols.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'G' in white on a black square background.

Technical specifications

Size

G

Manufacturer part #

37130

Total dimensions

1400 x 1400

Track system

G Piko

Type

Passenger train

Age category

15 years and over

Power supply system

Analog DC

Lighting

Multi-colour LEDs

Prepared for

Sound

Minimum drivable radius

600 mm

LoB/LoC

1030 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 621453 Piko G 37130 G Start-Set passenger train BR 80 + 2 passenger cars

Description

The passenger train start set contains a colorful steam locomotive BR 80 as well as 2 passenger cars. The powerful steam engine has a light change depending on the direction of travel. The locomotive is prepared for retrofitting with digital decoder, sound module and steam generator. PIKO G articles are suitable for indoor and outdoor use and rightly bear the "weather-resistant" rating.

This text is machine translated.

Features

  • Changing lights
  • Prepared for sound and steam generator
  • Weatherproof

Scope of delivery

  • 1 steam locomotive BR 80
  • 2 Passenger wagon
  • 12 bent tracks (R1)
  • 1 Connection Terminal
  • 14 connection clips
  • 1 Hand-Drive controller
  • 1 TRANSFORMER (230V) 20V / 32 VA DC/AC.

More interesting products

(*All information is plus legal VAT)