• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 23603 H0 Passenger wagon Silver ling 2. CL of DB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

H0 Passenger wagon Silver ling 2. CL of DB

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

23603

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

303 mm

Age category

15 years and over

Train company

DB

Era

IV

Interiors

Interiors built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404670 Piko H0 23603 H0 Passenger wagon Silver ling 2. CL of DB

Description

Innovation 2025: The iconic silver n-wagon with 2 Class of the DB in Epoch IV. In addition to its appealing appearance, the model also captivates with its excellent running properties and is prepared for the uncomplicated retrofitting of interior lighting.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)