• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 24609 Tank wagons DC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 VTG compressed gas tank carriage of DB AG

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.

Technical specifications

Manufacturer part #

24609

Type

Tank wagons

Size

H0

Power supply system

DC

LoB/LoC

223 mm

Age category

15 years and over

Train company

DB AG

Era

V

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191597 Piko H0 24609 Tank wagons DC

Description

VTG design printed by DB AG in EP V. For the transport of liquefied gases, these vehicles are equipped with boilers with a volume of 120 m3, making them the largest European pressurized gas tank wagons. The design and design comply with the requirements of the European Railway Administration and are marked with an approximately 30 cm long orange strip that surrounds the boiler at half height. The wagons are designed for operation with gross weights of 90.0 t.

This text is machine translated.