• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 24615 Lowmac DC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 T3000e pocket wagon of GATX

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

24615

Type

Lowmac

Size

H0

Power supply system

DC

LoB/LoC

393 mm

Age category

15 years and over

Train company

GATX

Era

VI

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191602 Piko H0 24615 Lowmac DC

Description

Pocket wagon T3000e of Electricity Board GATX in Era VI without load. Suitable containers and trailers can be placed on the wagon.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)