• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 24614 Tank wagons DC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Chemical tank wagon GATX Chemil NL

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

24614

Type

Tank wagons

Size

H0

Power supply system

DC

LoB/LoC

189 mm

Age category

15 years and over

Train company

GATX

Era

VI

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191601 Piko H0 24614 Tank wagons DC

Description

Print version of the chemical tank wagon with high-gloss tank surface and many free standing boiler and brake lines decor by GATX ChemOil NL in EP. VI. A flawless and prototypical printing is here natural. The wagon is perfectly suitable for the whole train application.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)