• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 24623 Bulk freight wagon DC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 sliding tarpaulin wagon Shimns Nacco of NS

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • Logo with two arrows pointing horizontally in opposite directions.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

24623

Type

Bulk freight wagon

Size

H0

Power supply system

DC

LoB/LoC

139 mm

Age category

15 years and over

Train company

NS

Era

VI

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404675 Piko H0 24623 Bulk freight wagon DC

Description

New feature 2025: Print version of the sliding tarpaulin wagon in the version Nacco NS in epoch VI. The model convinces through the realistic playback of the tarpaulins, sharp printing and excellent roll properties.

This text is machine translated.