• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 28007 H0 Half-city center entry car mint-green 1./2. CL of DB AG

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

H0 Half-city center entry car mint-green 1./2. CL of DB AG

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.

Technical specifications

Manufacturer part #

28007

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

303 mm

Age category

15 years and over

Train company

DB AG

Era

V

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404684 Piko H0 28007 H0 Half-city center entry car mint-green 1./2. CL of DB AG

Description

New feature 2025: With the new construction of the Halberstadt central service car and the matching driving car in mint-green color of the DB AG in epoch V, PIKO presents further classics in the expert passenger car range. The model accurately reproduces the proportions of the car in the scale of 1:87. The glass-clear, flush-mounted windows give a view of the detailed interior in the passenger compartment. Fine reproduction of doors, small bogies designed as well as numerous free-standing mounted parts, such as steps and handle bars complete the overall impression Ideal. The model is ready for the retrofitting of an interior lighting and rear lighting of the train.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)