• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 28025 H0 half-city center entry control car mint green of DB AG

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 half-city center entry control car mint green of DB AG

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.

Technical specifications

Manufacturer part #

28025

Type

Railcar

Size

H0

Power supply system

Digital AC

LoB/LoC

303 mm

Age category

15 years and over

Train company

DB AG

Era

V

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404686 Piko H0 28025 H0 half-city center entry control car mint green of DB AG

Description

New version 2025: With the new construction of the Halberstadt central entry control car and the matching passenger car in mint-green color of the DB AG in epoch V, PIKO presents other classics in the Expert range of passenger cars. The distinctive head shape of the control car was precisely transferred into the model. The glass-clear, flush-mounted window gives a view of the detailed equipment in the driver's compartment and passenger compartment. Fine reproduction of doors, small bogies designed as well as numerous free-standing mounted parts, such as steps, windscreen wipers and handle bars complete the overall impression Ideal. The model is ready for an interior lighting upgrade. In addition, the control wagon has an illuminated destination display as well as a digitally switchable lighting in the driver's cab.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)